Part Details for 5082-B01G-00000 by Avago Technologies
Overview of 5082-B01G-00000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for 5082-B01G-00000
5082-B01G-00000 CAD Models
5082-B01G-00000 Part Data Attributes
|
5082-B01G-00000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
5082-B01G-00000
Avago Technologies
7 SEG NUMERIC DISPLAY, GREEN, 14.22mm, PLASTIC PACKAGE-12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON CATHODE, MULTIPLEXED, 3.5 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 3.5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |