Part Details for 5082-7760 by Hewlett Packard Co
Overview of 5082-7760 by Hewlett Packard Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 5082-7760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 48 |
|
$5.7905 / $9.3900 | Buy Now |
Part Details for 5082-7760
5082-7760 CAD Models
5082-7760 Part Data Attributes
|
5082-7760
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
5082-7760
Hewlett Packard Co
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.9mm, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.9 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 5082-7760
This table gives cross-reference parts and alternative options found for 5082-7760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-7760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-7760 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.92mm, DIP-14 | Agilent Technologies Inc | 5082-7760 vs 5082-7760 |
5082-7760 | Smart/Normal 7 Seg Numeric LED Display, Red, 10.92mm, | Quality Technologies Corp | 5082-7760 vs 5082-7760 |
5082-7760 | 7 SEG NUMERIC DISPLAY, RED, 10.92mm, DIP-14 | Avago Technologies | 5082-7760 vs 5082-7760 |
5082-7760 | Smart/Normal 7 Seg Numeric LED Display, Red, 10.92mm, DIP-14 | Broadcom Limited | 5082-7760 vs 5082-7760 |