Part Details for 5082-7656 by Fairchild Semiconductor Corporation
Overview of 5082-7656 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5082-7656
5082-7656 CAD Models
5082-7656 Part Data Attributes
|
5082-7656
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5082-7656
Fairchild Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10.92mm, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 10.92 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |
Alternate Parts for 5082-7656
This table gives cross-reference parts and alternative options found for 5082-7656. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-7656, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-7656 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10.31mm, DIP-14 | Avago Technologies | 5082-7656 vs 5082-7656 |
5082-7656 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.36mm, PLASTIC, DIP-14 | Everlight Electronics Co Ltd | 5082-7656 vs 5082-7656 |
5082-7656 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10.92mm, | Quality Technologies Corp | 5082-7656 vs 5082-7656 |
5082-7656 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10.9mm, DIP-14 | Hewlett Packard Co | 5082-7656 vs 5082-7656 |
5082-7656 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10.31mm, DIP-14 | Agilent Technologies Inc | 5082-7656 vs 5082-7656 |