Part Details for 5082-7610-CD000 by Broadcom Limited
Overview of 5082-7610-CD000 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5082-7610-CD000
5082-7610-CD000 CAD Models
5082-7610-CD000 Part Data Attributes:
|
5082-7610-CD000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5082-7610-CD000
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for 5082-7610-CD000
This table gives cross-reference parts and alternative options found for 5082-7610-CD000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-7610-CD000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-7611 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm, DIP-14 | Agilent Technologies Inc | 5082-7610-CD000 vs 5082-7611 |
5082-7611 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm, DIP-14 | Broadcom Limited | 5082-7610-CD000 vs 5082-7611 |
5082-7610 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm, DIP-14 | Hewlett Packard Co | 5082-7610-CD000 vs 5082-7610 |
5082-331E-00000 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.62mm, DIP-14 | Avago Technologies | 5082-7610-CD000 vs 5082-331E-00000 |
5082-7611 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm, DIP-14 | Hewlett Packard Co | 5082-7610-CD000 vs 5082-7611 |
5082-7610 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm, DIP-14 | Broadcom Limited | 5082-7610-CD000 vs 5082-7610 |
5082-331E-00000 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.62mm, DIP-14 | Broadcom Limited | 5082-7610-CD000 vs 5082-331E-00000 |
5082-7610 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm, DIP-14 | Agilent Technologies Inc | 5082-7610-CD000 vs 5082-7610 |
HDSP-332E-00000 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.62mm, DIP-14 | Avago Technologies | 5082-7610-CD000 vs HDSP-332E-00000 |
HDSP-331E-00000 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.62mm, DIP-14 | Broadcom Limited | 5082-7610-CD000 vs HDSP-331E-00000 |