Part Details for 5082-2830 by Agilent Technologies Inc
Overview of 5082-2830 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for 5082-2830
5082-2830 CAD Models
5082-2830 Part Data Attributes:
|
5082-2830
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
5082-2830
Agilent Technologies Inc
Mixer Diode, Medium Barrier, C Band, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | O-CRDB-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | RING, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Frequency Band | C BAND | |
JESD-30 Code | O-CRDB-F4 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for 5082-2830
This table gives cross-reference parts and alternative options found for 5082-2830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2830 | SILICON, MEDIUM BARRIER SCHOTTKY, C BAND, MIXER DIODE | Avago Technologies | 5082-2830 vs 5082-2830 |
5082-2830 | Mixer Diode, Medium Barrier, L Band, Silicon, 809, 4 PIN | Advanced Semiconductor Inc | 5082-2830 vs 5082-2830 |