Part Details for 5082-2800 by Agilent Technologies Inc
Overview of 5082-2800 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-23NGLC | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-23NGLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-23NJLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT |
Part Details for 5082-2800
5082-2800 CAD Models
5082-2800 Part Data Attributes
|
5082-2800
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
5082-2800
Agilent Technologies Inc
Mixer Diode, Silicon, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5082-2800
This table gives cross-reference parts and alternative options found for 5082-2800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSB2810 | Rectifier Diode, Schottky, 1 Element, Silicon, DO-35, | MACOM | 5082-2800 vs DSB2810 |
BAR28 | SILICON, VHF-UHF BAND, MIXER DIODE, DO-35, DO-35, 2 PIN | STMicroelectronics | 5082-2800 vs BAR28 |
5082-2800 | Mixer Diode, Silicon | Hewlett Packard Co | 5082-2800 vs 5082-2800 |