Part Details for 5082-2800#T50 by Broadcom Limited
Overview of 5082-2800#T50 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for 5082-2800#T50
5082-2800#T50 CAD Models
5082-2800#T50 Part Data Attributes
|
5082-2800#T50
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5082-2800#T50
Broadcom Limited
Mixer Diode, Silicon, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5082-2800#T50
This table gives cross-reference parts and alternative options found for 5082-2800#T50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2800#T50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2800#T50 | SILICON, MIXER DIODE, GLASS PACKAGE-2 | Avago Technologies | 5082-2800#T50 vs 5082-2800#T50 |