There are no models available for this part yet.
Overview of 5082-2787 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-23NGLC | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-23NGLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT |
Price & Stock for 5082-2787 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$50.0000 / $76.9200 | Buy Now |
CAD Models for 5082-2787 by Hewlett Packard Co
Part Data Attributes for 5082-2787 by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
O-LALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Impedance-Max
|
1600 Ω
|
Impedance-Min
|
1200 Ω
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Frequency-Max
|
15 GHz
|
Operating Frequency-Min
|
1 GHz
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-60 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.1 W
|
Pulsed Input Power-Min
|
2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Tangential Signal Sensitivity-Min
|
52 dBm
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 5082-2787
This table gives cross-reference parts and alternative options found for 5082-2787. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2787, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2787 | Mixer Diode, Silicon | Broadcom Limited | 5082-2787 vs 5082-2787 |
5082-2787 | SILICON, MIXER DIODE | Avago Technologies | 5082-2787 vs 5082-2787 |