Part Details for 5082-2785 by Hewlett Packard Co
Overview of 5082-2785 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for 5082-2785
5082-2785 CAD Models
5082-2785 Part Data Attributes:
|
5082-2785
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
5082-2785
Hewlett Packard Co
Mixer Diode, Low Barrier, X Band, 250ohm Z(V) Max, 6.5dB Noise Figure, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | S-CDMW-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
Impedance-Max | 250 Ω | |
Impedance-Min | 100 Ω | |
JESD-30 Code | S-CDMW-F2 | |
JESD-609 Code | e0 | |
Noise Figure-Max | 6.5 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 1 GHz | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.125 W | |
Pulsed Input Power-Min | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for 5082-2785
This table gives cross-reference parts and alternative options found for 5082-2785. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2785, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2785 | Mixer Diode, Low Barrier, X Band, 250ohm Z(V) Max, 6.5dB Noise Figure, Silicon, HERMETIC SEALED, METAL CERAMIC, H2, 2 PIN | Agilent Technologies Inc | 5082-2785 vs 5082-2785 |
5082-2785 | Mixer Diode, Medium Barrier, 250ohm Z(V) Max, 6.5dB Noise Figure, Silicon, | Advanced Semiconductor Inc | 5082-2785 vs 5082-2785 |