5082-2755
Description: Mixer Diode, Very High Frequency to Ultra High Frequency, 1600ohm Z(V) Max, Silicon, 01, 2 PIN

Overview of 5082-2755 by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
2508-23NGLC Coilcraft Inc General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT
2508-23NGLB Coilcraft Inc General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT
2508-23NJLB Coilcraft Inc General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT

CAD Models for 5082-2755 by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5082-2755 by Advanced Semiconductor Inc

5082-2755
Advanced Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Package Description
O-XALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
Impedance-Max
1600 Ω
Impedance-Min
1200 Ω
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Operating Frequency-Max
15 GHz
Operating Frequency-Min
1 GHz
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.1 W
Qualification Status
Not Qualified
Surface Mount
NO
Tangential Signal Sensitivity-Min
55 dBm
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 5082-2755
    Advanced Semiconductor Inc
    Mixer Diode, Very High Frequency to Ultra High Frequency, 1600ohm Z(V) Max, Silicon, 01, 2 PIN
    VS

Alternate Parts for 5082-2755

This table gives cross-reference parts and alternative options found for 5082-2755. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2755, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5082-2755 Mixer Diode, 1600ohm Z(V) Max, Silicon Hewlett Packard Co 5082-2755 vs 5082-2755

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5082-2755 by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5082-2755 by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of 5082-2755 would you like to use for your alert(s)?
  • Please alert me when 5082-2755 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5082-2755 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5082-2755 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5082-2755 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5082-2755.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5082-2755 by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: