Part Details for 5082-2240-00 by TE Connectivity
Overview of 5082-2240-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 5082-2240-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMC-SMA Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Gold RoHS: Compliant |
211 In Stock |
|
$36.7300 / $48.5600 | Buy Now |
DISTI #
63021609
|
Verical | Conn SMC-OSM Adapter 0Hz to 4GHz 50Ohm ST Panel Mount PL/RCP Gold Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$49.8808 / $60.9285 | Buy Now |
DISTI #
5082-2240-00
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Conn SMC-SMA Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Gold RoHS: Compliant |
211 In Stock |
|
$36.7300 / $48.5600 | Buy Now |
Part Details for 5082-2240-00
5082-2240-00 CAD Models
5082-2240-00 Part Data Attributes:
|
5082-2240-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5082-2240-00
TE Connectivity
MALE-FEMALE, RF STRAIGHT ADAPTER, PLUG-JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMC-OSM | |
Additional Feature | INSERTION LOSS AT 1.5 GHZ | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.03 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.41 |