Part Details for 5082-2233 by Avago Technologies
Overview of 5082-2233 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for 5082-2233
5082-2233 CAD Models
5082-2233 Part Data Attributes
|
5082-2233
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
5082-2233
Avago Technologies
SILICON, LOW BARRIER SCHOTTKY, C BAND, MIXER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | S-CQMW-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | RING, 4 ELEMENTS | |
Diode Capacitance-Max | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | S-CQMW-F4 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for 5082-2233
This table gives cross-reference parts and alternative options found for 5082-2233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2233 | Mixer Diode, Low Barrier, C Band, Silicon | Broadcom Limited | 5082-2233 vs 5082-2233 |
5082-2233 | Mixer Diode, Low Barrier, C Band, Silicon | Hewlett Packard Co | 5082-2233 vs 5082-2233 |
5082-2233 | Mixer Diode, Low Barrier, C Band, Silicon | Agilent Technologies Inc | 5082-2233 vs 5082-2233 |