Part Details for 5082-2208 by Hewlett Packard Co
Overview of 5082-2208 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5082-2208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MIXER DIODE, MEDIUM BARRIER, X BAND, 500OHM Z(V) MAX, 6DB NOISE FIGURE, SILICON | 20 |
|
$19.5000 | Buy Now |
Part Details for 5082-2208
5082-2208 CAD Models
5082-2208 Part Data Attributes
|
5082-2208
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
5082-2208
Hewlett Packard Co
Mixer Diode, Medium Barrier, X Band, 500ohm Z(V) Max, 6dB Noise Figure, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | S-PXMW-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED BATCH WITH MINIMUM OF 20 UNITS OF 5082-2207 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
Impedance-Max | 500 Ω | |
Impedance-Min | 250 Ω | |
JESD-30 Code | S-PXMW-F2 | |
JESD-609 Code | e0 | |
Noise Figure-Max | 6 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 18 GHz | |
Operating Frequency-Min | 1 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.125 W | |
Pulsed Input Power-Min | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for 5082-2208
This table gives cross-reference parts and alternative options found for 5082-2208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2208 | Mixer Diode, Medium Barrier, X Band, 500ohm Z(V) Max, 6dB Noise Figure, Silicon | Agilent Technologies Inc | 5082-2208 vs 5082-2208 |
5082-2208 | Mixer Diode, Medium Barrier, X Band, Silicon | Broadcom Limited | 5082-2208 vs 5082-2208 |