Part Details for 5082-2202 by Hewlett Packard Co
Overview of 5082-2202 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 5082-2202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32 |
|
$89.6000 / $112.0000 | Buy Now |
Part Details for 5082-2202
5082-2202 CAD Models
5082-2202 Part Data Attributes
|
5082-2202
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
5082-2202
Hewlett Packard Co
Mixer Diode, Medium Barrier, X Band, 400ohm Z(V) Max, 6.5dB Noise Figure, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | S-CDMW-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
Impedance-Max | 400 Ω | |
Impedance-Min | 200 Ω | |
JESD-30 Code | S-CDMW-F2 | |
JESD-609 Code | e0 | |
Noise Figure-Max | 6.5 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 4 GHz | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.125 W | |
Pulsed Input Power-Min | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |