Part Details for 5082-2200 by Hewlett Packard Co
Overview of 5082-2200 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 5082-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ |
Part Details for 5082-2200
5082-2200 CAD Models
5082-2200 Part Data Attributes:
|
5082-2200
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
5082-2200
Hewlett Packard Co
Mixer Diode, Medium Barrier, X Band, 400ohm Z(V) Max, 6dB Noise Figure, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
Impedance-Max | 400 Ω | |
Impedance-Min | 200 Ω | |
JESD-30 Code | S-CDMW-F2 | |
JESD-609 Code | e0 | |
Noise Figure-Max | 6 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 4 GHz | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.125 W | |
Pulsed Input Power-Min | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |