-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
508102000 by C&K is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2319959
|
Farnell | CAP, ROUND, BLACK, 5.08X3.94, FOR ET/EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 3 |
|
$0.9321 / $1.1353 | Buy Now |
DISTI #
CKN1748-ND
|
DigiKey | CAP PUSHBUTTON ROUND BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1415 In Stock |
|
$0.7761 / $1.1200 | Buy Now |
DISTI #
611-508102000
|
Mouser Electronics | Switch Bezels / Switch Caps BLK PUSHBUTTON CAP RoHS: Compliant | 1610 |
|
$0.6710 / $0.8500 | Buy Now |
|
Future Electronics | Black Switch Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag |
389 Bag |
|
$0.5900 / $0.6600 | Buy Now |
DISTI #
508102000
|
TTI | Switch Bezels / Switch Caps BLK PUSHBUTTON CAP RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 1329 In Stock |
|
$0.5480 / $0.7270 | Buy Now |
DISTI #
508102000
|
TME | Cap, 5.08x8.13x8.64mm, black Min Qty: 2 | 1915 |
|
$0.7500 / $0.9000 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 388 |
|
RFQ | |
DISTI #
000000000000018522
|
Sager | Switch Bezels / Switch Caps BLK PUSHBUTTON CAP | 0 |
|
Buy Now | |
|
New Advantage Corporation | Black Switch Cap RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 311 |
|
$0.8800 / $0.9429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy