Part Details for 50800R by Wurth Elektronik
Overview of 50800R by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50800R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 169 |
|
RFQ | ||
|
Quest Components | TELECOM TRANSFORMER | 135 |
|
$4.4400 / $7.2000 | Buy Now |
Part Details for 50800R
50800R CAD Models
50800R Part Data Attributes
|
50800R
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
50800R
Wurth Elektronik
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMPATIBLE WITH TITANIUM FOURTE; -RT; -PLUS; G7000 DMT AND G16 GLOBESPAN CHIP SETS | |
Approvals | IEC; UL | |
Height | 12.7 mm | |
Length | 17.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Primary Impedance | 100 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.46 mm |