Part Details for 5080-2240-00 by TE Connectivity
Overview of 5080-2240-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 5080-2240-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA-SMC Adapter RCP/RCP 0Hz to 10GHz ST Gold RoHS: Compliant |
96 Partner Stock |
|
$72.3500 / $91.7400 | Buy Now |
|
Master Electronics | Conn SMA-SMC Adapter RCP/RCP 0Hz to 10GHz ST Gold RoHS: Compliant |
96 Partner Stock |
|
$72.3500 / $91.7400 | Buy Now |
Part Details for 5080-2240-00
5080-2240-00 CAD Models
5080-2240-00 Part Data Attributes:
|
5080-2240-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5080-2240-00
TE Connectivity
FEMALE-MALE, RF STRAIGHT ADAPTER, JACK-PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | OSM-SMC | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.11 |