Part Details for 5080-$ by Brady Worldwide Inc
Overview of 5080-$ by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for 5080-$
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K2666
|
Newark | 2" Gothic 5080-$ Quick-Align Ten Packs/Pack Of 10 Labels |Brady 5080-$ RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$8.1900 | Buy Now |
|
Onlinecomponents.com | "$" Symbol Label - Non-Illuminated Non-Reflective - Series: 5080 - 2 in Height - White - B-933 Vinyl - 10 Cards RoHS: Compliant |
50 In Stock |
|
$9.5200 / $9.9100 | Buy Now |
DISTI #
60858931
|
Verical | 5080-& Min Qty: 6 Package Multiple: 3 Date Code: 2138 | Americas - 48 |
|
$12.0506 / $12.2911 | Buy Now |
|
Master Electronics | "$" Symbol Label - Non-Illuminated Non-Reflective - Series: 5080 - 2 in Height - White - B-933 Vinyl - 10 Cards RoHS: Compliant |
50 In Stock |
|
$9.5200 / $9.9100 | Buy Now |