There are no models available for this part yet.
Overview of 5080/25C-SLATE-100 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK1258RLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour SLATE GREY,RECEPTACLE MODULE and ROHS COMPLIANT | |
HM2DK3467PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour SLATE GREY,PLUG MODULE and ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 5080/25C-SLATE-100 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Conductor Cable - 25 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool. RoHS: Compliant | 0 |
|
$4,099.2800 / $8,020.9000 | Buy Now |