Part Details for 5080/25C-SL001 by Alpha Wire
Overview of 5080/25C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for 5080/25C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$23,063.9900 / $23,771.7900 | Buy Now |
DISTI #
5080/25C-SL001
|
TME | Wire, Xtra Guard® 1, 25x16AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$23,483.3000 / $30,192.8200 | RFQ |
|
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$23,063.9900 / $23,771.7900 | Buy Now |