Part Details for 5080/20C-SL005 by Alpha Wire
Overview of 5080/20C-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5080/20C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$3,147.1500 / $8,210.5400 | Buy Now |
DISTI #
5080/20C-SL005
|
TME | Wire, Xtra Guard® 1, 20x16AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$3,080.2500 / $3,960.3200 | RFQ |