Part Details for 5080/15C SL001 by Alpha Wire
Overview of 5080/15C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for 5080/15C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7513
|
Newark | Unshielded Multiconductor Cable 15 Conductor 16Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5080/15C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$12,730.1700 | Buy Now |
DISTI #
216-5080/15CSL001-ND
|
DigiKey | CABLE 15COND 16AWG SLATE Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$13.7596 | Buy Now |
DISTI #
602-5080/15CSL001
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 15 Conductor 300V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$13,760.2400 | Order Now |
DISTI #
5080/15C-SL001
|
TME | Wire, Xtra Guard® 1, 15x16AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$14,275.1600 / $18,223.6000 | RFQ |