Part Details for 508-AG12D by TE Connectivity
Overview of 508-AG12D by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 508-AG12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14F3301
|
Newark | Dip Socket, 8 Position, Through Hole, No. Of Contacts:8Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:500 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts Rohs Compliant: No |Amp Te Connectivity 508-AG12D RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | DIP Sockets | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 508-AG12D
508-AG12D CAD Models
508-AG12D Part Data Attributes
|
508-AG12D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
508-AG12D
TE Connectivity
DIP8, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.4 inch | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 508-AG12D
This table gives cross-reference parts and alternative options found for 508-AG12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 508-AG12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
508-AG12D | IC Socket, DIP8, 8 Contact(s), | Thomas & Betts | 508-AG12D vs 508-AG12D |