Part Details for 508-7445-504 by Dialight
Overview of 508-7445-504 by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47445-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
10041744-502LF | Amphenol Communications Solutions | Backplane connectors, 1000 Series Receptacle, Right Angle Signal, 8 Row, Press-Fit, 96 Position. | |
10147445-021200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 20 position, 2.15mm height receptacle,30 micro inch Au plating. |
Price & Stock for 508-7445-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B4315
|
Newark | Datalamp Holder Rohs Compliant: No |Dialight 508-7445-504 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$28.0700 / $36.6700 | Buy Now |
DISTI #
645-508-7445-504
|
Mouser Electronics | Lamp Holders & Accessories DATALAMP HOLDER RoHS: Not Compliant | 0 |
|
$31.3000 / $41.9100 | Order Now |
|
Onlinecomponents.com | Holder Lighting Accessories |
8 Partner Stock |
|
$31.8200 / $63.3000 | Buy Now |
DISTI #
36331108
|
Verical | Holder Lighting Accessories RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$29.8700 | Buy Now |
|
Quest Components | 508-7445-504 | 12 |
|
$25.0185 | Buy Now |
|
Quest Components | 508-7445-504 | 1 |
|
$19.9400 | Buy Now |
DISTI #
000000000000024348
|
Sager | Lamp Holders & Accessories DATALAMP HOLDER | 0 |
|
Buy Now | |
DISTI #
C1S204900104224
|
Chip1Stop | Datalamp Holder w/ collar, Solder Blade terminals | 13 |
|
$38.1000 / $38.4000 | Buy Now |
|
Master Electronics | Holder Lighting Accessories |
8 Partner Stock |
|
$31.8200 / $63.3000 | Buy Now |