Part Details for 507T296M15AHL by Glenair Inc
Overview of 507T296M15AHL by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 507T296M15AHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK7897
|
Newark | 507T296M15Ahl |Glenair 507T296M15AHL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$237.1000 / $934.1600 | Buy Now |
DISTI #
631-507T296M15AHL
|
Mouser Electronics | D-Sub Backshells CLOSE TOLERANCE - MICRO-D BACKSHELLS RoHS: Compliant | 0 |
|
$598.5100 | Order Now |
DISTI #
GLE507T296M15AHL
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 507T296M15AHL
507T296M15AHL CAD Models
507T296M15AHL Part Data Attributes
|
507T296M15AHL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507T296M15AHL
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |