There are no models available for this part yet.
Overview of 507T175M3105E by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for 507T175M3105E by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ7614
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 507T175M3105E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$343.5900 / $1,353.7300 | Buy Now | |
DISTI #
2899-507T175M3105E-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,833.3080 / $3,419.4900 | Buy Now | |
DISTI #
507T175M3105E
|
Avnet Americas | EMI/RFI Elliptical Banding Backshell 31 Shell Size Straight - Bulk (Alt: 507T175M3105E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | ||
DISTI #
631-507T175M3105E
|
Mouser Electronics | D-Sub Backshells 26+ start 3 wks RoHS: Compliant | 0 |
|
$881.2600 | Order Now | |
DISTI #
GLE507T175M3105E
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
Buy Now |
CAD Models for 507T175M3105E by Glenair Inc
Part Data Attributes for 507T175M3105E by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Assembly Item Name
|
BACKSHELL
|
Cable Entry-Max
|
0.894 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|