Part Details for 507T088XM09B08 by Glenair Inc
Overview of 507T088XM09B08 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507T088XM09B08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7558
|
Newark | Composite - Micro-D Backshells |Glenair 507T088XM09B08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$81.0400 / $310.3500 | Buy Now |
DISTI #
507T088XM09B08
|
Avnet Americas | GLE507T088XM09B08 - Bulk (Alt: 507T088XM09B08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-507T088XM09B08
|
Mouser Electronics | D-Sub Backshells COMPOSITE - MICRO-D BACKSHELLS RoHS: Compliant | 0 |
|
$93.7900 / $149.1300 | Order Now |
DISTI #
GLE507T088XM09B08
|
Interstate Connecting Components | Connector Accessory | 0 |
|
Buy Now |
Part Details for 507T088XM09B08
507T088XM09B08 CAD Models
507T088XM09B08 Part Data Attributes
|
507T088XM09B08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507T088XM09B08
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHERIMIDE | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Used With | MICRO-D CONNECTOR |