Part Details for 507S175NF2504H by Glenair Inc
Overview of 507S175NF2504H by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507S175NF2504H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7536
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 507S175NF2504H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$520.6600 / $2,051.3700 | Buy Now |
DISTI #
3937-507S175NF2504H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$2,169.9700 | Buy Now |
DISTI #
631-507S175NF2504H
|
Mouser Electronics | D-Sub Backshells CLOSE TOLERANCE - MICRO-D BACKSHELLS | 0 |
|
$1,314.3100 | Order Now |
DISTI #
GLE507S175NF2504H
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
Buy Now |
Part Details for 507S175NF2504H
507S175NF2504H CAD Models
507S175NF2504H Part Data Attributes
|
507S175NF2504H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507S175NF2504H
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.744 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |