Part Details for 507S175M3101H by Glenair Inc
Overview of 507S175M3101H by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507S175M3101H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE507S175M3101H
|
Heilind Electronics | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLE507S175M3101H
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 1 |
|
Buy Now |
Part Details for 507S175M3101H
507S175M3101H CAD Models
507S175M3101H Part Data Attributes
|
507S175M3101H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507S175M3101H
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.344 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |