Part Details for 507DCN2R7SEW by Illinois Capacitor Inc
Overview of 507DCN2R7SEW by Illinois Capacitor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507DCN2R7SEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W3009
|
Newark | Super Cap/Ic Rohs Compliant: Yes |Illinois Capacitor 507DCN2R7SEW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4600 | Buy Now |
Part Details for 507DCN2R7SEW
507DCN2R7SEW CAD Models
507DCN2R7SEW Part Data Attributes
|
507DCN2R7SEW
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
507DCN2R7SEW
Illinois Capacitor Inc
Electric Double Layer Capacitor, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 500000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 35 mm | |
Length | 95 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |