Microcontrollers and Processors
507M-01DPK
Integrated Device Technology Inc
Description: Clock Generator, 200MHz, DIE

Overview of 507M-01DPK by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
507M-01LF Renesas Electronics Corporation PECL Clock Synthesizer
507M-01LFT Renesas Electronics Corporation PECL Clock Synthesizer
507M-01ILF Renesas Electronics Corporation PECL Clock Synthesizer

CAD Models for 507M-01DPK by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 507M-01DPK by Integrated Device Technology Inc

507M-01DPK
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIE
Package Description
DIE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
200 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
UNSPECIFIED
Primary Clock/Crystal Frequency-Nom
52 MHz
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 507M-01DPK
    Integrated Device Technology Inc
    Clock Generator, 200MHz, DIE
    VS

Alternate Parts for 507M-01DPK

This table gives cross-reference parts and alternative options found for 507M-01DPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 507M-01DPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS507M-01DPK Clock Generator, 200MHz, DIE Integrated Device Technology Inc 507M-01DPK vs ICS507M-01DPK
Part Number Description Manufacturer Compare
ICS511MILFT Clock Generator, 160MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Integrated Device Technology Inc 507M-01DPK vs ICS511MILFT
511MLFT SOIC-8, Reel Integrated Device Technology Inc 507M-01DPK vs 511MLFT
511MILFT SOIC-8, Reel Integrated Device Technology Inc 507M-01DPK vs 511MILFT
ICS511MLFT Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Integrated Device Technology Inc 507M-01DPK vs ICS511MLFT
ICS511MIT Clock Generator, 160MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 507M-01DPK vs ICS511MIT
507M-01DSW Clock Generator, 200MHz, DIE Integrated Device Technology Inc 507M-01DPK vs 507M-01DSW
ICS507M-01LFT Clock Generator, 200MHz, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 Integrated Device Technology Inc 507M-01DPK vs ICS507M-01LFT
ICS511M Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 507M-01DPK vs ICS511M
ICS507M-01DWF Clock Generator, 200MHz, DIE Integrated Device Technology Inc 507M-01DPK vs ICS507M-01DWF
M66235FP 52MHz, OTHER CLOCK GENERATOR, PDSO16, SOP-16 Renesas Electronics Corporation 507M-01DPK vs M66235FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 507M-01DPK by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 507M-01DPK by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 507M-01DPK would you like to use for your alert(s)?
  • Please alert me when 507M-01DPK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 507M-01DPK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 507M-01DPK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 507M-01DPK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 507M-01DPK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 507M-01DPK by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: