Part Details for 50782200 by Sensata Technologies
Overview of 50782200 by Sensata Technologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50782200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1056-ND
|
DigiKey | SENSOR RTD 500OHM CYLINDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
49 In Stock |
|
$30.7500 / $51.2500 | Buy Now |
DISTI #
682-50782200
|
Mouser Electronics | Industrial Temperature Sensors TEMPERATURE SENSOR RoHS: Compliant | 9 |
|
$30.7500 / $51.2500 | Buy Now |
DISTI #
75412690
|
RS | Platiunum RTD 500 Ohm Sensor with Leads, 500C | Sensata - Pressure 50782200 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0400 | RFQ |
DISTI #
SNS50782200
|
Heilind Electronics | 500C PLATIUNUM RTD 500 OHM SEN | Americas - 15 in Stock |
|
$33.6230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
80 In Stock |
|
$25.4600 / $55.8000 | Buy Now |
DISTI #
83637864
|
Verical | 50782200 Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$38.6118 / $65.6471 | Buy Now |
DISTI #
50782200
|
TTI | Industrial Temperature Sensors TEMPERATURE SENSOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
SNS50782200
|
Interstate Connecting Components | 500C PLATIUNUM RTD 500 OHM SEN | 5 |
|
$33.6230 | Buy Now |
DISTI #
000000000005660767
|
Sager | Industrial Temperature Sensors TEMPERATURE SENSOR Min Qty: 1 | 0 |
|
$25.6400 / $51.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
80 In Stock |
|
$25.4600 / $55.8000 | Buy Now |