Part Details for 50776-B12A by Amphenol Communications Solutions
Overview of 50776-B12A by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RG3M87B12A1GNL#KB0 | Renesas Electronics Corporation | I3C Hub 2:8 Intelligent Switch (user-configuration) | |
RG3M48B12A1GNL#KB0 | Renesas Electronics Corporation | I3C Hub 2:4 Intelligent Switch (pre-configured) | |
RG3M88B12A1GNL#KB0 | Renesas Electronics Corporation | I3C Hub 2:8 Intelligent Switch (pre-configured) |
Part Details for 50776-B12A
50776-B12A CAD Models
50776-B12A Part Data Attributes
|
50776-B12A
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50776-B12A
Amphenol Communications Solutions
Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50776-B12A
This table gives cross-reference parts and alternative options found for 50776-B12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50776-B12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85726-302 | Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 50776-B12A vs 85726-302 |
55433-134 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50776-B12A vs 55433-134 |
DB4-048P-(700) | Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 50776-B12A vs DB4-048P-(700) |
88926-951 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50776-B12A vs 88926-951 |
70298-2116LF | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50776-B12A vs 70298-2116LF |
MP2-H048-4KP5-S-TG | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 3M Interconnect | 50776-B12A vs MP2-H048-4KP5-S-TG |
MP2-H048-43P1-S-KR | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | 50776-B12A vs MP2-H048-43P1-S-KR |
50011-3048G | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50776-B12A vs 50011-3048G |
55433-929 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50776-B12A vs 55433-929 |
85726-302 | Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 50776-B12A vs 85726-302 |