Part Details for 50775-B042A by Amphenol FCi
Overview of 50775-B042A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150775-113L0LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 SMT TYPE | |
10150775-113Y0LF | Amphenol Communications Solutions | PCI Express® x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, with side latch |
Part Details for 50775-B042A
50775-B042A CAD Models
50775-B042A Part Data Attributes
|
50775-B042A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50775-B042A
Amphenol FCi
Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 126 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50775-B042A
This table gives cross-reference parts and alternative options found for 50775-B042A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50775-B042A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88572-1126J | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50775-B042A vs 88572-1126J |
2203-42-S-10-A/B | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 50775-B042A vs 2203-42-S-10-A/B |
50014-1042C | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50775-B042A vs 50014-1042C |
2203-42-R-01-A/B-HT | Board Connector, 126 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 50775-B042A vs 2203-42-R-01-A/B-HT |
50775-B042A | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50775-B042A vs 50775-B042A |
TSW-142-20-L-T | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 50775-B042A vs TSW-142-20-L-T |
50767-C042D | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50775-B042A vs 50767-C042D |
1-531137-0 | CONNECTOR, 126 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 50775-B042A vs 1-531137-0 |
50766-A042G | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50775-B042A vs 50766-A042G |
50014-3042D | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50775-B042A vs 50014-3042D |