There are no models available for this part yet.
Overview of 50766-D048D by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 50766-D048D by Amphenol FCi
Part Data Attributes for 50766-D048D by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NICKEL PALLADIUM GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
NICKEL PALLADIUM GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
144
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 50766-D048D
This table gives cross-reference parts and alternative options found for 50766-D048D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50766-D048D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50014-5048D | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50766-D048D vs 50014-5048D |
50766-A048A | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50766-D048D vs 50766-A048A |
50014-5048A | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50766-D048D vs 50014-5048A |
50766-C048D | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50766-D048D vs 50766-C048D |
50012-5048B | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50766-D048D vs 50012-5048B |
127T144XM-Y | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 50766-D048D vs 127T144XM-Y |
50767-D048C | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50766-D048D vs 50767-D048C |
50775-B048J | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50766-D048D vs 50775-B048J |
50007-1048L | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50766-D048D vs 50007-1048L |
50014-3048C | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50766-D048D vs 50014-3048C |