Part Details for 50764-B564A by Amphenol Communications Solutions
Overview of 50764-B564A by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB564-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Part Details for 50764-B564A
50764-B564A CAD Models
50764-B564A Part Data Attributes
|
50764-B564A
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50764-B564A
Amphenol Communications Solutions
Board Connector, 564 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | OPTIONAL POLARIZATION, FMLB | |
Body Breadth | 0.585 inch | |
Body Depth | 0.462 inch | |
Body Length | 15.45 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON PD-NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 564 |
Alternate Parts for 50764-B564A
This table gives cross-reference parts and alternative options found for 50764-B564A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50764-B564A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50764-B564A | Board Connector, 564 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | 50764-B564A vs 50764-B564A |
50017-1564C | Board Connector, 564 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | 50764-B564A vs 50017-1564C |
50011-1564C | Board Connector, 564 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | 50764-B564A vs 50011-1564C |
50011-1564D | Board Connector, 564 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | 50764-B564A vs 50011-1564D |
50011-1564C | Board Connector, 564 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50764-B564A vs 50011-1564C |
50017-1564C | Board Connector, 564 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50764-B564A vs 50017-1564C |
50017-1564D | Board Connector, 564 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | 50764-B564A vs 50017-1564D |
LSSHS-524-D-06-H-001-TR-P | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug | Major League Electronics | 50764-B564A vs LSSHS-524-D-06-H-001-TR-P |
50017-1564D | Board Connector, 564 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50764-B564A vs 50017-1564D |
SSHS-524-D-06-H-001-TR-P | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug | Major League Electronics | 50764-B564A vs SSHS-524-D-06-H-001-TR-P |