Part Details for 50763-B046A by Amphenol Communications Solutions
Overview of 50763-B046A by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50763-B046A
50763-B046A CAD Models
50763-B046A Part Data Attributes
|
50763-B046A
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50763-B046A
Amphenol Communications Solutions
Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 184 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50763-B046A
This table gives cross-reference parts and alternative options found for 50763-B046A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50763-B046A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50776-A46A | Amphenol Communications Solutions | Check for Price | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50763-B046A vs 50776-A46A |
50009-5046ALF | Amphenol FCi | Check for Price | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 50763-B046A vs 50009-5046ALF |
50016-546G | Amphenol FCi | Check for Price | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | 50763-B046A vs 50016-546G |
50009-1046ALF | Amphenol Communications Solutions | Check for Price | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 50763-B046A vs 50009-1046ALF |
50009-1046GLF | Amphenol Communications Solutions | Check for Price | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 50763-B046A vs 50009-1046GLF |
50016-146C | Amphenol Communications Solutions | Check for Price | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50763-B046A vs 50016-146C |
50009-1184CLF | Amphenol Communications Solutions | Check for Price | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 50763-B046A vs 50009-1184CLF |
MOLC-146-02-H-Q-LC-P-TR | Samtec Inc | Check for Price | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | 50763-B046A vs MOLC-146-02-H-Q-LC-P-TR |
50009-3046PLF | Amphenol Communications Solutions | Check for Price | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 50763-B046A vs 50009-3046PLF |
50016-146G | Amphenol Communications Solutions | Check for Price | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50763-B046A vs 50016-146G |