Part Details for 50760-A051GLF by Amphenol FCi
Overview of 50760-A051GLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50760-XX036LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 80 Positions, 2.54mm (0.100in) Pitch | |
65076-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Jumbo PV Housing.. | |
65076-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Jumbo PV Housing.. |
Part Details for 50760-A051GLF
50760-A051GLF CAD Models
50760-A051GLF Part Data Attributes
|
50760-A051GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50760-A051GLF
Amphenol FCi
Board Connector, 204 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.585 inch | |
Body Depth | 0.462 inch | |
Body Length | 5.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 204 |
Alternate Parts for 50760-A051GLF
This table gives cross-reference parts and alternative options found for 50760-A051GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50760-A051GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH-2-36-RASM-SD-SG15-PPT | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | 50760-A051GLF vs APH-2-36-RASM-SD-SG15-PPT |
0908165310 | Board Connector, 10 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Molex | 50760-A051GLF vs 0908165310 |
APH-2-36-RASM-SD-SG15-CP | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | 50760-A051GLF vs APH-2-36-RASM-SD-SG15-CP |
50760-C051ALF | Board Connector, 204 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 50760-A051GLF vs 50760-C051ALF |
0907795004 | Board Connector, 10 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator | Molex | 50760-A051GLF vs 0907795004 |
50760-C051GLF | Board Connector, 204 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 50760-A051GLF vs 50760-C051GLF |
0917918001 | Board Connector, 10 Contact(s), 1 Row(s), 0.196 inch Pitch, Locking, Natural Insulator | Molex | 50760-A051GLF vs 0917918001 |
50760-C051ALF | Board Connector, 204 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 50760-A051GLF vs 50760-C051ALF |
50760-C051GLF | Board Connector, 204 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 50760-A051GLF vs 50760-C051GLF |