Part Details for 5076 by Adafruit Industries
Overview of 5076 by Adafruit Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50760-XX036LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 80 Positions, 2.54mm (0.100in) Pitch | |
50003-5076FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 76 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
65076-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Jumbo PV Housing.. |
Price & Stock for 5076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6193
|
Newark | Kitty Paw Silicone Keycap Molds - Mx Compatible Switches |Adafruit 5076 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
1528-5076-ND
|
DigiKey | KITTY PAW SILICONE KEYCAP MOLDS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9500 | Buy Now |