Part Details for 5076-0 by Pomona Electronics
Overview of 5076-0 by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5076-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F5342
|
Newark | Strain Relief Boot, Pvc, Accessory Type:Strain Relief Boot, For Use With:Rg58 And Rg141 Cables, Connectors Having 7/16-28 Clamp Nut Threads, No. Of Positions:-, Strain Relief Material:Pvc (Polyvinylchloride), Product Range:- Rohs Compliant: No |Pomona 5076-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 | Buy Now |
DISTI #
501-2331-ND
|
DigiKey | CONN STR RELIEF RG-58 141 CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
81 In Stock |
|
$6.7900 | Buy Now |
DISTI #
565-5076-0
|
Mouser Electronics | RF Connector Accessories STRAIN RELIEF BOOT RoHS: Compliant | 202 |
|
$6.7900 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Strain Relief Boot With Clamp Nut Straight Polyvinyl Chloride Black | 0 |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
34965.1
|
TestEquity LLC | Pomona 5076-0 Strain Relief w/Nut, 500 V, RG58/RG141, Brass, Black, 5076 Series | 0 |
|
$7.9900 | Buy Now |
Part Details for 5076-0
5076-0 CAD Models
5076-0 Part Data Attributes:
|
5076-0
Pomona Electronics
Buy Now
|
Compare Parts:
5076-0
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |