Part Details for 50759-A046J by Amphenol Communications Solutions
Overview of 50759-A046J by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 50759-A046J
50759-A046J CAD Models
50759-A046J Part Data Attributes
|
50759-A046J
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50759-A046J
Amphenol Communications Solutions
Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 |
Alternate Parts for 50759-A046J
This table gives cross-reference parts and alternative options found for 50759-A046J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50759-A046J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50016-346C | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50759-A046J vs 50016-346C |
50016-146C | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50759-A046J vs 50016-146C |
60001-1046J | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50759-A046J vs 60001-1046J |
50726-1046S | Board Connector, 184 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50759-A046J vs 50726-1046S |
50763-B046A | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50759-A046J vs 50763-B046A |
50009-1046RLF | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50759-A046J vs 50009-1046RLF |
MOLC-146-02-STL-Q-LC-P-TR | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50759-A046J vs MOLC-146-02-STL-Q-LC-P-TR |
50726-3046S | Board Connector, 184 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50759-A046J vs 50726-3046S |
50009-1046ALF | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50759-A046J vs 50009-1046ALF |
50776-A46A | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50759-A046J vs 50776-A46A |