Part Details for 507528400 by Molex
Overview of 507528400 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 507528400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507528400
|
Avnet Abacus | Mini-Lock Wire-to-Board Female Terminal Crimp 24AWG to 26AWG T/R (Alt: 507528400) RoHS: Compliant Min Qty: 80000 Package Multiple: 40000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Housing Contact ROHS | 3257 |
|
$0.0139 / $0.0255 | Buy Now |
Part Details for 507528400
507528400 CAD Models
507528400 Part Data Attributes
|
507528400
Molex
Buy Now
Datasheet
|
Compare Parts:
507528400
Molex
Connector Accessory, 0.0504in Min Cable Dia, 0.0559in Max Cable Dia, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0559 inch | |
Cable Entry-Min | 0.0504 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.126 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |