Part Details for 50749573333500F by Dialight
Overview of 50749573333500F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50749573333500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2654-ND
|
DigiKey | LED PANEL IND 5V 20MA AMBER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
105 In Stock |
|
$6.5177 / $13.1400 | Buy Now |
DISTI #
507-4957-3333-500F
|
TTI | Panel Mount Indicator Lamps LED DATALITE RoHS: Compliant pbFree: Pb-Free Min Qty: 115 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$6.3800 / $7.5200 | Buy Now |
Part Details for 50749573333500F
50749573333500F CAD Models
50749573333500F Part Data Attributes:
|
50749573333500F
Dialight
Buy Now
|
Compare Parts:
50749573333500F
Dialight
|
Samacsys Manufacturer | Dialight |