Part Details for 5073C SL005 by Alpha Wire
Results Overview of 5073C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5073C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1745272
|
Farnell | CABLE, 16AWG, 3 CORE, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 31 |
|
$567.4219 | Buy Now |
DISTI #
A5073C-100-ND
|
DigiKey | CABLE 3COND 16AWG SLATE 100' Min Qty: 1 Lead time: 35 Weeks Container: Spool |
3 In Stock |
|
$592.9900 / $694.1000 | Buy Now |
DISTI #
602-5073C-100
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 3 Conductor 300V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$592.9800 / $675.0200 | Order Now |
DISTI #
70138273
|
RS | Multiconductor, Unshielded, 3C, 16AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5073C S... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$688.2200 | RFQ |
DISTI #
5073C-SL005
|
TME | Wire, Xtra Guard® 1, 3x16AWG, unshielded, 300V, 30.5m, Cu, stranded Min Qty: 1 | 0 |
|
$550.3100 / $707.5400 | RFQ |
Part Details for 5073C SL005
5073C SL005 CAD Models
5073C SL005 Part Data Attributes
|
5073C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5073C SL005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |