Part Details for 50736-H321 by Amphenol Communications Solutions
Overview of 50736-H321 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P66PDH321N9LLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 22, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
L17H3210231 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=22.86mm (.900in), 9/9 (Socekt/Pin), Flash Gold, Nickel Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock |
Part Details for 50736-H321
50736-H321 CAD Models
50736-H321 Part Data Attributes
|
50736-H321
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50736-H321
Amphenol Communications Solutions
Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50736-H321
This table gives cross-reference parts and alternative options found for 50736-H321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50736-H321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50643-1032FD | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 50736-H321 vs 50643-1032FD |
50748-532EB | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50736-H321 vs 50748-532EB |
60000-1032F | Board Connector, 128 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50736-H321 vs 60000-1032F |
51967-30012800ACLF | Board Connector, 128 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 50736-H321 vs 51967-30012800ACLF |
ESQT-132-03-M-Q-309 | Board Connector, 128 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 50736-H321 vs ESQT-132-03-M-Q-309 |
50302-5032H | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50736-H321 vs 50302-5032H |
50302-1032E | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50736-H321 vs 50302-1032E |
50642-1032F | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 50736-H321 vs 50642-1032F |
50003-3032H | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50736-H321 vs 50003-3032H |
50642-1032FALF | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50736-H321 vs 50642-1032FALF |