Part Details for 50736-F65 by Amphenol FCi
Overview of 50736-F65 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50736-F65
50736-F65 CAD Models
50736-F65 Part Data Attributes
|
50736-F65
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50736-F65
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50736-F65
This table gives cross-reference parts and alternative options found for 50736-F65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50736-F65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93237-914LF | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | 50736-F65 vs 93237-914LF |
HM1F41TBP000H6 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 50736-F65 vs HM1F41TBP000H6 |
59232-1340 | Molex | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, Receptacle | 50736-F65 vs 59232-1340 |
2021AS6S4060101 | Amphenol Corporation | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | 50736-F65 vs 2021AS6S4060101 |
50642-1006EDLF | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | 50736-F65 vs 50642-1006EDLF |
HMIF41TBP000HM | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 50736-F65 vs HMIF41TBP000HM |
50642-1006ELF | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | 50736-F65 vs 50642-1006ELF |
HM1F41TAR000H9LF | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 50736-F65 vs HM1F41TAR000H9LF |
HM1S41TSR400H6LF | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | 50736-F65 vs HM1S41TSR400H6LF |
85922-901LF | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | 50736-F65 vs 85922-901LF |