There are no models available for this part yet.
Overview of 50728-D84D by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 50728-D84D by Amphenol FCi
Part Data Attributes for 50728-D84D by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NICKEL PALLADIUM GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
NICKEL PALLADIUM GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
84
|
Alternate Parts for 50728-D84D
This table gives cross-reference parts and alternative options found for 50728-D84D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50728-D84D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50009-5021ALF | Board Connector, 84 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50728-D84D vs 50009-5021ALF |
MOLC-121-02-H-Q-TR | Board Connector, 84 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50728-D84D vs MOLC-121-02-H-Q-TR |
60001-B021A | Board Connector, 84 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50728-D84D vs 60001-B021A |
50009-5021D | Board Connector, 84 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50728-D84D vs 50009-5021D |
50010-1084D | Board Connector, 84 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50728-D84D vs 50010-1084D |
DB4-084P-(701) | Board Connector, 84 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 50728-D84D vs DB4-084P-(701) |
60001-5021J | Board Connector, 84 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50728-D84D vs 60001-5021J |
50010-1084D | Board Connector, 84 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50728-D84D vs 50010-1084D |
50538-A21A | Board Connector, 84 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50728-D84D vs 50538-A21A |
50010-3084P | Board Connector, 84 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50728-D84D vs 50010-3084P |