Part Details for 50728-A116G by Amphenol FCi
Overview of 50728-A116G by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 50728-A116G
50728-A116G CAD Models
50728-A116G Part Data Attributes
|
50728-A116G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50728-A116G
Amphenol FCi
Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 116 |
Alternate Parts for 50728-A116G
This table gives cross-reference parts and alternative options found for 50728-A116G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50728-A116G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50009-5029LLF | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50728-A116G vs 50009-5029LLF |
50010-3116P | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50728-A116G vs 50010-3116P |
51145-1029J | Board Connector, 116 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 50728-A116G vs 51145-1029J |
MOLC-129-02-STL-Q-LC-P | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50728-A116G vs MOLC-129-02-STL-Q-LC-P |
50728-B116G | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50728-A116G vs 50728-B116G |
50759-B029J | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50728-A116G vs 50759-B029J |
50759-B029J | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50728-A116G vs 50759-B029J |
50009-5029G | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50728-A116G vs 50009-5029G |
50726-3029S | Board Connector, 116 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 50728-A116G vs 50726-3029S |
50009-1029L | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50728-A116G vs 50009-1029L |