Part Details for 50726-5010H by Amphenol FCi
Overview of 50726-5010H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5010H-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | |
DO5010H-332MLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | |
DO5010H-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |
Part Details for 50726-5010H
50726-5010H CAD Models
50726-5010H Part Data Attributes
|
50726-5010H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50726-5010H
Amphenol FCi
Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for 50726-5010H
This table gives cross-reference parts and alternative options found for 50726-5010H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50726-5010H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70462-1007LF | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 50726-5010H vs 70462-1007LF |
51056-A010G | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50726-5010H vs 51056-A010G |
MOLC-110-02-S-Q-LC-P | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | 50726-5010H vs MOLC-110-02-S-Q-LC-P |
50538-A10A | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | 50726-5010H vs 50538-A10A |
87061-610LF | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 50726-5010H vs 87061-610LF |
88922-913 | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50726-5010H vs 88922-913 |
51965-30004000AC | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50726-5010H vs 51965-30004000AC |
50010-5040L | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50726-5010H vs 50010-5040L |
50009-5010R | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 50726-5010H vs 50009-5010R |
51966-30004000AB | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | 50726-5010H vs 51966-30004000AB |